Walther Werke 110306 Wall Socket 16A 3P 230V Outdoor Cable Entry Top

Standard range
Order Code:

10-9810

Brand: Walther Werke MPN: 110306 EAN-13: 4015609008858
Qty Unit Price (Ex VAT)
1+ £15.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Walther Werke 110306 is a CEE wall socket designed for high voltage applications. This 16 A, 3-pin socket operates at 230 V, providing reliable power connectivity. It is often used for industrial or commercial settings requiring durable electrical outlets.
Type CEE wall socket
Factory colour Blue
IP rating IP44
Nominal current 16A
Nominal current - rounded value 16A
Nominal voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot