Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Walter Werkzeuge 370 C Open Ended Ring Spanner 10 x 11mm

Walter Werkzeuge 370 C Open Ended Ring Spanner 10 x 11mm

Order Code:  

63-8665

  Copy to clipboard
Brand: Walter Werkzeuge  Copy to clipboard MPN: 07202 Copy to clipboard EAN-13: 4035894000856
  • Country of Origin:
 Report an error

Discontinued

This open ended ring spanner from Walter Werkzeuge has been manufactured with chromium-vanadium steel and is ideal for using with union nuts and pipe screw connections.


  • DIN 3118
  • Spanner size: 10 x 11mm
  • Length: 155mm
  • Manufacturer's part 07202
Type Open ended ring spanner
Length 155mm
Wrench size 10 x 11mm
Material Steel
Quantity 1

Reviews


Be the first to submit a review