Christmas Opening Hours and Delivery Dates here
Walsin 0805B103K500CT Ceramic Capacitors Ceramic X7R 10nF 50V 0805 SMD

Image Representative of Range

Walsin 0805B103K500CT Ceramic Capacitors Ceramic X7R 10nF 50V 0805 SMD

Order Code:

20-6169

Brand: Walsin MPN: 0805B103K500CT EAN-13: 2050008760640
Qty Unit Price (Ex VAT)
1+ £26.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36,000 available to back orderBack-order availability date - 01/01/2026

Walsin 0805B103K500CT is a high-quality ceramic capacitor designed for use in various electronic circuits. This capacitor has a capacitance of 10 nanoFarads and operates at a voltage of up to 50 volts, with a temperature characteristic conforming to the X7R standard, making it ideal for applications requiring stable capacitance across a range of temperatures and conditions. It features an 0805 surface-mounted device (SMD) design, providing easy integration into compact printed circuit boards. Common applications include decoupling, filtering, and noise suppression in telecommunications, computing, and consumer electronics. The product's reliability and compact size make it a frequent choice for engineers in need of dependable performance in advanced electronic designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot