Christmas Opening Hours and Delivery Dates here
Walsin 0603B473K500CT Ceramic Capacitors 0603 SMD X7R 47000pF 50V 10%

Image Representative of Range

Walsin 0603B473K500CT Ceramic Capacitors 0603 SMD X7R 47000pF 50V 10%

Order Code:

20-6158

Brand: Walsin MPN: 0603B473K500CT EAN-13: 2050008758784
Qty Unit Price (Ex VAT)
1+ £16.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin's 0603B473K500CT Ceramic Capacitors are surface-mount components specifically designed in the 0603 package size, offering a capacitance of 47,000 pF with a voltage rating of 50V and a tolerance of 10%. The capacitor utilises X7R dielectric material, known for its stable thermal characteristics and reliability across a temperature range, making it suitable for a wide range of electronic applications. These capacitors are particularly effective in decoupling and filtering applications where space and performance constraints necessitate compact and dependable components.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot