Christmas Opening Hours and Delivery Dates here
Walsin 0603B103K500CT Ceramic Capacitors Ceramic Capacitors 100nF 50V

Image Representative of Range

Walsin 0603B103K500CT Ceramic Capacitors Ceramic Capacitors 100nF 50V

Order Code:

20-6132

Brand: Walsin MPN: 0603B103K500CT EAN-13: 2050008759378
Qty Unit Price (Ex VAT)
1+ £8.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0603B103K500CT Ceramic Capacitors are a reliable choice for engineers seeking compact and efficient capacitance solutions. This surface-mount capacitor features a capacitance of 100 nF and is rated for a maximum voltage of 50 V. Designed with a 0603 package size, the Walsin 0603B103K500CT is well-suited for high-density printed circuit boards where space is at a premium. Its stable ceramic dielectric material makes it ideal for use in applications such as signal coupling, decoupling, smoothing, and filtering in both consumer electronics and industrial systems. Recognised under the alternate description 2784117, this component ensures consistent performance in a wide range of environmental conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot