Wallair N61145 TDR DIN Rail Timer 230V AC Light Reset 30s-20min

Image Representative of Range

Wallair N61145 TDR DIN Rail Timer 230V AC Light Reset 30s-20min

MPN
N61145
Brand
Wallair
EAN-13
4046293611451
Order Code
13-4624
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.16 £26.59
10+ £25.34
50+ £25.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wallair's N61145 TDR DIN rail operates on a 230 V AC power supply. It is designed for time delay relay applications, providing essential timing control in electrical circuits. Commonly used in automation systems, it ensures precise timing and reliability.
Type TDR
Dim (W x H) 17.5 mm x 90 mm
Height 90mm
Mounting Type DIN rail
Nominal Current 16A
Nominal Voltage 230V AC
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot