Wallair N40920 Wall/Ceiling Fan 230V 140m³/h 125mm Efficient Ventilation

Image Representative of Range

Wallair N40920 Wall/Ceiling Fan 230V 140m³/h 125mm Efficient Ventilation

MPN
N40920
Brand
Wallair
EAN-13
4046293409201
Order Code
13-4615
Country of Origin
Italy
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £47.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Wallair N40920 is a wall and ceiling fan featuring a 230 V power capacity. It delivers an airflow of 140 m³/h with a 125 mm diameter, making it suitable for effective air cooling in various indoor environments. Typical applications include use in residential or commercial spaces where efficient air circulation is needed.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 140m³/h
Diameter 119mm
Power 14W
Colour White
Dimensions (Ø) 119mm
IP Rating IPX4
Material Plastic
Noise emission (max.) 34dB
Nominal Voltage 230V
Suitable for pipe Ø 125mm
Width 184mm

Reviews

Be the first to submit a review

Trustpilot