Wallair N40915 Ceiling Fan 230V 83 m³/h 100mm Wall/ Ceiling Use

Image Representative of Range

Wallair N40915 Ceiling Fan 230V 83 m³/h 100mm Wall/ Ceiling Use

MPN
N40915
Brand
Wallair
EAN-13
4046293409157
Order Code
13-4614
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £82.75 £70.45
10+ £68.34
50+ £68.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Wallair N40915 is a versatile wall and ceiling fan designed for efficient air cooling with a capacity of 83 m³/h. This built-in fan operates at 230 V and fits a 100 mm opening. Ideal for residential or small commercial spaces, it helps maintain air circulation and ventilation.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 83m³/h
Diameter 99mm
Power 11W
Colour White
Dimensions (Ø) 99mm
IP Rating IPX4
Material Plastic
Noise emission (max.) 33dB
Nominal Voltage 230V
Suitable for pipe Ø 100mm
Width 164mm

Reviews

Be the first to submit a review

Trustpilot