Wallair N40914 Series Wall/Ceiling Fan 230V 83m³/h 100mm

Image Representative of Range

Wallair N40914 Series Wall/Ceiling Fan 230V 83m³/h 100mm

MPN
N40914
Brand
Wallair
EAN-13
4046293409140
Order Code
13-4613
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £67.57 £58.95
10+ £57.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Wallair N40914 is a wall and ceiling fan designed for efficient air cooling at 230 V, moving up to 83 m³/h. With a compact 100 mm build, it is ideal for built-in installations in both residential and commercial spaces. This fan is perfect for improving air circulation and ventilation in various rooms.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 83m³/h
Diameter 99mm
Power 11W
Colour White
Dimensions (Ø) 99mm
IP Rating IPX4
Material Plastic
Noise emission (max.) 33dB
Nominal Voltage 230V
Suitable for pipe Ø 100mm
Ventilation features Timer
Width 164mm

Reviews

Be the first to submit a review

Trustpilot