Wallair N40912 Wall/Ceiling Fan 230V 83m³/h 100mm Compact Design

Image Representative of Range

Wallair N40912 Wall/Ceiling Fan 230V 83m³/h 100mm Compact Design

MPN
N40912
Brand
Wallair
EAN-13
4046293409126
Order Code
13-4612
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £66.73 £58.95
10+ £57.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Wallair N40912 is a versatile wall and ceiling fan designed for efficient air cooling, with a capacity of 83 m³/h and a diameter of 100 mm. Operating on 230 V, it is ideal for built-in applications where discreet ventilation is needed. This fan is commonly used in residential or office environments to maintain airflow and ensure comfort.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 83m³/h
Diameter 99mm
Power 8W
Colour White
Dimensions (Ø) 99mm
IP Rating IPX4
Material Plastic
Noise emission (max.) 26dB
Nominal Voltage 230V
Suitable for pipe Ø 100mm
Width 164mm

Reviews

Be the first to submit a review

Trustpilot