Wallair N40910 Wall/Ceiling Fan 230V 83m³/h 100mm Ventilation

Image Representative of Range

Wallair N40910 Wall/Ceiling Fan 230V 83m³/h 100mm Ventilation

MPN
N40910
Brand
Wallair
EAN-13
4046293409102
Order Code
13-4610
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £38.12 £34.50
10+ £33.29
50+ £33.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Wallair N40910 is a versatile wall and ceiling fan operating at 230 V with a flow rate of 83 m³/h and a diameter of 100 mm. It is designed for efficient air cooling in built-in applications. This fan is typically used in residential or commercial settings for ventilating small rooms or confined spaces.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 83m³/h
Diameter 99mm
Power 8W
Colour White
Dimensions (Ø) 99mm
IP Rating IPX4
Material Plastic
Noise emission (max.) 26dB
Nominal Voltage 230V
Suitable for pipe Ø 100mm
Width 164mm

Reviews

Be the first to submit a review

Trustpilot