Wallair N40900 In-line Extractor 230V 84m³/h 100mm For Efficient Airflow

MPN
N40900
Brand
Wallair
EAN-13
4046293409003
Order Code
13-4606
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £34.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Wallair N40900 in-line extractor operates at 230 volts with an airflow capacity of 84 cubic metres per hour through a 100 mm diameter duct. This efficient extractor is suitable for use in residential and commercial ventilation systems to maintain air quality. Manufactured by Wallair, it is ideal for installations requiring reliable and unobtrusive air extraction.
Type In-line extractor
Voltage 230V
Air Flow 84m³/h
Diameter 99mm
Power 8W
Colour White
Dimensions (Ø x L) 99 mm x 80 mm
IP Rating IPX4
Length 80mm
Material Plastic
Noise emission (max.) 34dB
Nominal Voltage 230V
Suitable for pipe Ø 100mm

Reviews

Be the first to submit a review

Trustpilot