Wallair N37849 Energy-Saving Cabinet Stainless Steel 12.5cm Back Flow Valve

Image Representative of Range

Wallair N37849 Energy-Saving Cabinet Stainless Steel 12.5cm Back Flow Valve

MPN
N37849
Brand
Wallair
EAN-13
4046293378491
Order Code
13-4599
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £64.70 £56.07
10+ £54.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Wallair N37849 energy-saving wall cabinet is made of stainless steel and is suitable for a pipe diameter of 12.5 cm. This vent grille, identified by the codes 04046293378491 and 4046293378491, features energy-saving properties, making it ideal for efficient ventilation in residential and commercial spaces. Typical applications include air vent and fan grille installations for improved air conditioning systems.
Type Energy-saving wall cabinet
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour Stainless steel
Dimensions (L x W) 18 cm x 18 cm
Length 18cm
Material Stainless steel
Suitable for pipe Ø 12.5cm
Ventilation features Telescopic tube
Width 18cm

Reviews

Be the first to submit a review

Trustpilot