Wallair N37814 Energy-saving Wall Cabinet Stainless Steel Telescopic 15cm

Wallair N37814 Energy-saving Wall Cabinet Stainless Steel Telescopic 15cm

MPN
N37814
Brand
Wallair
EAN-13
4046293378149
Order Code
13-4596
Country of Origin
Germany

Discontinued


The Wallair N37814 energy-saving wall cabinet is manufactured by Wallair and constructed from stainless steel and plastic, designed to fit pipes with a 15 cm diameter. This fan grille is ideal for use in ventilation systems to enhance energy efficiency. It is commonly used in air conditioning setups and building ventilation projects.
Type Energy-saving wall cabinet
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour White
Pipe Ø 152mm
Recess depth 55cm
Suitable for pipe Ø 15cm
Ventilation features Telescopic tube
With drip nozzle Yes
With mosquito net Yes

Trustpilot