Wallair N35923 Poppet Valve Stainless Steel For 12.5 cm Pipe Adjustable

Image Representative of Range

Wallair N35923 Poppet Valve Stainless Steel For 12.5 cm Pipe Adjustable

MPN
20300084
Brand
Wallair
EAN-13
4022567300849
Order Code
13-4550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £26.86 £22.83
10+ £21.76
50+ £21.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Wallair N35923 is a stainless steel poppet valve designed for ventilation systems with a pipe diameter of 12.5 cm. Typically used in air conditioning units and fan grilles, its durable construction ensures efficient airflow control. Ideal for applications requiring robust and reliable venting solutions.
Type Poppet valve
Voltage Not Applicable
Air Flow Not Applicable
Diameter 14cm
Power Not Applicable
Colour Stainless steel
Dimensions (Ø) 14cm
Material Stainless steel
Pipe Ø 120mm
Suitable for pipe Ø 12.5cm
With drip nozzle No
With mosquito net No

Reviews

Be the first to submit a review

Trustpilot