Wallair N34845 Fan Grille Stainless Steel For 10 cm Pipe Durable Design

Image Representative of Range

Wallair N34845 Fan Grille Stainless Steel For 10 cm Pipe Durable Design

MPN
20300080
Brand
Wallair
EAN-13
4046293348456
Order Code
13-4547
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £29.91 £25.42
10+ £24.23
50+ £24.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wallair N34845 fan grille is made of stainless steel and is designed for pipe diameters of 10 cm. This durable air vent grille is ideal for ventilation systems, providing efficient airflow. Wallair's product code is 20300080, ensuring easy identification and purchase.
Type Fan grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour Stainless steel
Dimensions (W x H) 18.5 cm x 18.5 cm
Height 18.5cm
Material Stainless steel
Pipe Ø 96mm
Suitable for pipe Ø 10cm
Width 18.5cm
With drip nozzle No
With mosquito net No

Reviews

Be the first to submit a review

Trustpilot