Wallair N34822 NW 100 Extractor Hood Stainless Steel 10cm Pipe

Image Representative of Range

Wallair N34822 NW 100 Extractor Hood Stainless Steel 10cm Pipe

MPN
N34822
Brand
Wallair
EAN-13
4046293348227
Order Code
13-4581
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £44.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wallair NW 100 is a stainless steel extractor hood designed for pipes with a 10 cm diameter. Its fan grille offers robust performance and durability, ideal for ventilation applications. Typically used in residential kitchens, it ensures efficient extraction of air and odours.
Type Extractor hood
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour Stainless steel
Dimensions (L x W) 15.7 cm x 15.7 cm
Length 15.7cm
Material Stainless steel
Suitable for pipe Ø 10cm
Width 15.7cm

Reviews

Be the first to submit a review

Trustpilot