Wallair N34820 NW 100 Extractor Hood Plastic 10cm Dia Pipe

Image Representative of Range

Wallair N34820 NW 100 Extractor Hood Plastic 10cm Dia Pipe

MPN
N34820
Brand
Wallair
EAN-13
4046293348203
Order Code
13-4580
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Wallair NW 100 Extractor Hood is a plastic fan grille suitable for pipe diameters of 10 cm. Manufactured by Wallair, it features a durable design ideal for ventilation systems. This air vent grille is commonly used in kitchens and bathrooms to improve air circulation.
Type Extractor hood
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour White
Dimensions (L x W) 15 cm x 15 cm
Length 15cm
Material Plastic
Suitable for pipe Ø 10cm
Width 15cm

Reviews

Be the first to submit a review

Trustpilot