Wallair N33830 Fan Grille Plastic Fits 15cm Pipe Window Net

Image Representative of Range

Wallair N33830 Fan Grille Plastic Fits 15cm Pipe Window Net

MPN
N33830
Brand
Wallair
EAN-13
4046293338303
Order Code
13-4579
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Wallair N33830 fan grille is made of plastic and fits pipes with a 15 cm diameter. It is typically used to cover air vents and maintain airflow while preventing debris entry. This grille is suitable for ventilation systems and air conditioning units.
Type Fan grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter 17.5cm
Power Not Applicable
Colour White
Dimensions (Ø) 17.5cm
Material Plastic
Recess depth 2.6cm
Suitable for pipe Ø 15cm
Ventilation features With flyscreen

Reviews

Be the first to submit a review

Trustpilot