Wallair N32850 NW 125 RSK Extractor Hood with Backflow Flap 12.5cm

Image Representative of Range

Wallair N32850 NW 125 RSK Extractor Hood with Backflow Flap 12.5cm

MPN
N32850
Brand
Wallair
EAN-13
4046293328502
Order Code
13-4576
Country of Origin
Turkey
View Full Product Range (5)

Discontinued


The Wallair NW 125 RSK extractor hood is a plastic ventilation component suitable for a pipe diameter of 12.5 cm. This unit features a backflow flap to prevent air from reversing direction, making it ideal for efficient airflow management. Typically, it is used in household ventilation systems to improve air quality and prevent unwanted odours.
Type Extractor hood with backflow flap
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour White
Dimensions (L x W) 15.7 cm x 15.7 cm
Length 15.7cm
Material Plastic
Suitable for pipe Ø 12.5cm
Ventilation features With nozzle
Width 15.7cm

Trustpilot