Wallair N32830 NW100 Extractor Hood Backflow Flap Plastic 10cm Pipe

Image Representative of Range

Wallair N32830 NW100 Extractor Hood Backflow Flap Plastic 10cm Pipe

MPN
N32830
Brand
Wallair
EAN-13
4046293328304
Order Code
13-4574
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.19 £10.36
10+ £9.74
50+ £9.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Wallair NW100 RSK is an extractor hood with a backflow flap made of plastic, suitable for pipe diameters of 10 cm. It functions as a fan grille or air vent grille, effectively preventing backflow in ventilation systems. Typically used in air conditioning and ventilation setups, it ensures efficient airflow management.
Type Extractor hood with backflow flap
Voltage Not Applicable
Air Flow Not Applicable
Diameter 100mm
Power Not Applicable
Colour White
Dimensions (Ø x L) 100 mm x 15.7 cm
Length 15.7cm
Material Plastic
Suitable for pipe Ø 10cm
Ventilation features With nozzle
Width 157mm

Reviews

Be the first to submit a review

Trustpilot