Wallair 71000 Indoor Thermostat Surface-Mount 24h Mode High Reliability

MPN
71000 / 20100355
Brand
Wallair
EAN-13
4022567103556
Order Code
10-9797
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.10 £12.22
10+ £11.48
50+ £11.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 18/11/2026

The Wallair 71000 indoor thermostat is a surface-mount device designed for 24-hour temperature control. It is typically used for room temperature regulation in residential or commercial settings. This thermostat is suitable for managing heating systems effectively and efficiently.
Type Indoor thermostat
Adjustment Range 10 - 30°C
Colour White
Contact Current 10A
Contact load capacity 250 V/10A
Dim (L x W x H) 7.1 x 7.1 x 3.1 cm
Display No
Frost protection No
Height 3.1cm
Hysteresis 0.8°C
Length 7.1cm
Max. temperature setting 30°C
Min. temperature setting 10°C
Mounting Type Surface-mount
Nighttime drop No
Operation type mechanical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Switching cycle 24h mode
Temperature Range 10 up to 30°C
Width 7.1cm

Reviews

Be the first to submit a review

Trustpilot