Wallair 560586 ECO 125 A Fan 230V 170m³/h Auto Louvers Quiet Indicator

Image Representative of Range

Wallair 560586 ECO 125 A Fan 230V 170m³/h Auto Louvers Quiet Indicator

MPN
560586
Brand
Wallair
EAN-13
4046293392244
Order Code
13-4563
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £55.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Wallair ECO 125 A is a versatile wall and ceiling fan designed for ventilation, with a capacity of 170 m³/h and measuring 12.5 cm. Operating at 230 V, it is suitable for built-in applications to enhance air cooling in various settings. Ideal for both wall and ceiling installations, it effectively improves airflow in residential or commercial spaces.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 170m³/h
Diameter Not Applicable
Power 15W
Colour White
Depth 12.1cm
Dimensions (W x H x D) 18 x 18 x 12.1 cm
Height 18cm
IP Rating IPX4
Max. noise generation 42dBA
Max. power consumption 15W
Noise emission (max.) 42dB
Nominal Voltage 230V
Output 170m³/h
Rotational speed 2400 U/min
Suitable for pipe Ø 12.5cm
Ventilation features Automatic deflector blades
Weight 0.8kg
Width 18cm

Reviews

Be the first to submit a review

Trustpilot