Wallair 560585 ECO 100 A Fan 230V 90m³/h 10cm Quiet Louvers & Safety Lamp

Image Representative of Range

Wallair 560585 ECO 100 A Fan 230V 90m³/h 10cm Quiet Louvers & Safety Lamp

MPN
560585
Brand
Wallair
EAN-13
4046293392145
Order Code
13-4562
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £50.34 £46.01
10+ £44.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Wallair ECO 100 A is a versatile wall and ceiling fan designed with a 230 V capability, delivering an airflow of 90 m³/h. With a compact 10 cm diameter, it is ideal for both residential and commercial ventilation needs. This built-in fan is perfect for improving air cooling in various indoor spaces.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 90m³/h
Diameter Not Applicable
Power 13W
Colour White
Depth 10.1cm
Dimensions (W x H x D) 15.5 x 15.5 x 10.1 cm
Height 15.5cm
IP Rating IPX4
Max. noise generation 39dBA
Max. power consumption 13W
Noise emission (max.) 39dB
Nominal Voltage 230V
Output 90m³/h
Rotational speed 2400 U/min
Suitable for pipe Ø 10cm
Ventilation features Automatic deflector blades
Weight 0.6kg
Width 15.5cm

Reviews

Be the first to submit a review

Trustpilot