Wallair 40053 VITRO 12/300 A Fan 1400m³/h Quiet Auto Louvers Speed Control

Image Representative of Range

Wallair 40053 VITRO 12/300 A Fan 1400m³/h Quiet Auto Louvers Speed Control

MPN
40053
Brand
Wallair
EAN-13
4046293400536
Order Code
13-4553
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £188.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Wallair VITRO 12/300 A is a wall and window fan with a capacity of 1400 m³/h, designed for efficient air cooling. Manufactured by Wallair, this fan is ideal for built-in applications in both homes and commercial spaces. It is typically used for enhanced ventilation and air circulation, ensuring a comfortable indoor environment.
Type Wall and window fan
Voltage Not Applicable
Air Flow 1400m³/h
Diameter Not Applicable
Power 106W
Colour White
Depth 16.2cm
Dimensions (W x H x D) 36.4 x 36.4 x 16.2 cm
Height 36.4cm
IP Rating IPX4
Max. noise generation 59dBA
Max. power consumption 106W
Misc Attribute 12/300A
Noise emission (max.) 59dB
Output 1400m³/h
Rotational speed 2100 U/min
Weight 5kg
Width 36.4cm

Reviews

Be the first to submit a review

Trustpilot