Wallair 20110602 W-Style Fan 230V 95m³/h 10cm for Optimum Ventilation

Image Representative of Range

Wallair 20110602 W-Style Fan 230V 95m³/h 10cm for Optimum Ventilation

MPN
20110602
Brand
Wallair
EAN-13
4022567116020
Order Code
13-4506
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £67.93 £58.95
10+ £57.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Wallair W-Style 100 is a versatile wall and ceiling fan designed to operate at 230 V with an air flow rate of 95 m³/h. This compact fan, measuring 10 cm, is ideal for use in ventilation systems to enhance air cooling in domestic or commercial spaces. Manufactured by Wallair, it is particularly suited for built-in applications where space efficiency and effective air circulation are essential.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 95m³/h
Diameter Not Applicable
Power 11W
Colour White
Depth 8.1cm
Dimensions (W x H x D) 16 x 16 x 8.1 cm
Height 16cm
Max. noise generation 40dBA
Max. power consumption 11W
Noise emission (max.) 40dB
Nominal Voltage 230V
Output 95m³/h
Rotational speed 2570 U/min
Suitable for pipe Ø 10cm
Ventilation features Hygrostat
Width 16cm

Reviews

Be the first to submit a review

Trustpilot