Wallair 20110600 W-Style Fan 230V 95m³/h 10cm For Kitchen/Toilet/Bathroom

Image Representative of Range

Wallair 20110600 W-Style Fan 230V 95m³/h 10cm For Kitchen/Toilet/Bathroom

MPN
20110600
Brand
Wallair
EAN-13
4022567116006
Order Code
13-4504
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £23.35 £20.12
10+ £19.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Wallair W-Style 100 is an efficient wall and ceiling fan designed for air cooling, delivering an airflow rate of 95 m³/h at 230 V. It features a compact 10 cm build, making it ideal for built-in fan applications. Commonly used in residential and commercial settings, it promotes effective ventilation in various spaces.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 95m³/h
Diameter Not Applicable
Power 11W
Colour White
Depth 8.1cm
Dimensions (W x H x D) 16 x 16 x 8.1 cm
Height 16cm
Max. noise generation 40dBA
Max. power consumption 11W
Noise emission (max.) 40dB
Nominal Voltage 230V
Output 95m³/h
Rotational speed 2570 U/min
Suitable for pipe Ø 10cm
Width 16cm

Reviews

Be the first to submit a review

Trustpilot