Wallair 20100296 Duct Extractor Fan 230V 910m³/h 20cm Easy Install

Image Representative of Range

Wallair 20100296 Duct Extractor Fan 230V 910m³/h 20cm Easy Install

MPN
20100296
Brand
Wallair
EAN-13
4022567102962
Order Code
13-4494
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £201.96 £171.67
10+ £167.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wallair duct extractor fan, model 20100296, operates on 230 V and offers an airflow capacity of 910 m³/h. It features a circular design with a 20 cm diameter, making it suitable for efficient ventilation in residential or commercial spaces. This in-line fan is ideal for duct installations that require effective air movement and cooling.
Type Duct extractor fan
Air flow rate 910m³/h
Colour White
Depth 23cm
Dimensions (W x H x D) 35.4 x 27.9 x 23 cm
Height 27.9cm
IP Rating IP44
Max. power consumption 85W
Noise emission 39dB(A)
Nominal Voltage 230V
Suitable for pipe Ø 20cm
Weight 4.5kg
Width 35.4cm

Reviews

Be the first to submit a review

Trustpilot