Wallair 20100287 Radial Extractor 230V 1120m³/h Robust Steel Casing

Image Representative of Range

Wallair 20100287 Radial Extractor 230V 1120m³/h Robust Steel Casing

MPN
20100287
Brand
Wallair
EAN-13
4022567102870
Order Code
13-4492
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £201.96 £171.67
10+ £167.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Wallair Radial Extractor 20100287 is a high-performance cooling solution capable of extracting 1120 cubic metres per hour with a 25 cm fan diameter. Designed for inline applications, this 230 V radial fan is ideal for efficient ventilation in residential or commercial settings. Manufactured by Wallair, it ensures reliable air circulation and optimal temperature control.
Type Radial extractor
Air flow rate 1120m³/h
IP Rating IPX4
Max. power consumption 170W
Noise emission 53dBA
Nominal Voltage 230V
Power 170W
Rotational speed 2550 U/min
Suitable for pipe Ø 25cm
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot