Wallair 20100286 Radial Extractor 230V 530m³/h Robust Steel Casing

Image Representative of Range

Wallair 20100286 Radial Extractor 230V 530m³/h Robust Steel Casing

MPN
20100286
Brand
Wallair
EAN-13
4022567102863
Order Code
13-4491
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £172.79 £146.87
10+ £142.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wallair manufactures the 20100286 Radial Extractor, a 230 V inline fan with a capacity of 530 m³/h and a 15 cm diameter. This powerful and efficient fan, also known as the AXC 150, is designed for ventilation and cooling applications. It is typically used in environments requiring robust air circulation, such as workshops, kitchens, and commercial spaces.
Type Radial extractor
Air flow rate 530m³/h
IP Rating IPX4
Max. power consumption 80W
Noise emission 45dBA
Nominal Voltage 230V
Power 80W
Rotational speed 2450 U/min
Suitable for pipe Ø 15cm
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot