Wallair 20100281 Radial Extractor 230V 218 m³/h Solid Steel Casing

Image Representative of Range

Wallair 20100281 Radial Extractor 230V 218 m³/h Solid Steel Casing

MPN
20100281
Brand
Wallair
EAN-13
8016510003839
Order Code
13-4490
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £123.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Wallair 20100281 is a radial extractor with a 230 V power supply and airflow capacity of 218 m³/h. Its compact design features a diameter of 12.5 cm, making it ideal for inline or cooling applications. This fan is commonly used in ventilation systems to efficiently circulate air.
Type Radial extractor
Air flow rate 218m³/h
IP Rating IPX4
Max. power consumption 70W
Noise emission 45dBA
Nominal Voltage 230V
Output 325m³/h
Power 51W
Rotational speed 2400 U/min
Suitable for pipe Ø 12.5cm
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot