Wallair 20100280 Radial Extractor 230V 250m³/h Steel-Plate Casing

Image Representative of Range

Wallair 20100280 Radial Extractor 230V 250m³/h Steel-Plate Casing

MPN
20 100 280
Brand
Wallair
EAN-13
4022567102801
Order Code
13-4478
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £108.53 £92.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Wallair radial extractor, model 20 100 280, operates at 230 V and has an airflow rate of 250 m³/h. It features a 10 cm inlet, making it suitable for in-line ventilation applications. This fan is typically used for efficient air extraction and cooling in residential or commercial settings.
Type Radial extractor
Air flow rate 250m³/h
IP Rating IPX4
Max. power consumption 70W
Noise emission 45dBA
Nominal Voltage 230V
Power 70W
Rotational speed 2530 U/min
Suitable for pipe Ø 10cm
Tube diameter 100mm
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot