Wallair 20100275 Radial Extractor 230V 750 m³/h 20cm Steel Casing

Image Representative of Range

Wallair 20100275 Radial Extractor 230V 750 m³/h 20cm Steel Casing

MPN
20100275
Brand
Wallair
EAN-13
4022567102757
Order Code
13-4489
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £173.66 £147.61
10+ £143.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wallair 20100275 radial extractor is a 230 V inline fan designed to deliver 750 cubic metres per hour of airflow, with a 20 cm diameter. Manufactured by Wallair, it is ideal for cooling and ventilation purposes. This product is typically used in residential or commercial settings for effective air circulation and temperature regulation.
Type Radial extractor
Air flow rate 750m³/h
IP Rating IPX4
Max. power consumption 150W
Noise emission 60dBA
Nominal Voltage 230V
Output 750m³/h
Power 150W
Rotational speed 2450 U/min
Suitable for pipe Ø 20cm
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot