Wallair 20100266 Duct Extractor Fan 230V 270m³/h 10cm Efficient Airflow

Image Representative of Range

Wallair 20100266 Duct Extractor Fan 230V 270m³/h 10cm Efficient Airflow

MPN
20100266
Brand
Wallair
EAN-13
4022567102665
Order Code
13-4486
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £71.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wallair Duct In-line 100/270 extractor fan operates on 230 V and has a capacity of 270 m³/h, making it suitable for efficient air ventilation. This circular fan with a diameter of 10 cm is ideal for cooling and exhausting air in residential or commercial duct systems. Typical applications include improving air circulation in bathrooms, kitchens, and utility rooms.
Type Duct extractor fan
Air flow rate 270m³/h
Colour White
Depth 18cm
Dimensions (W x H x D) 31.5 x 23.2 x 18 cm
Height 23.2cm
IP Rating IP44
Max. power consumption 40W
Noise emission 30dB(A)
Nominal Voltage 230V
Output 100/270m³/h
Suitable for pipe Ø 10cm
Weight 1.2kg
Width 31.5cm

Reviews

Be the first to submit a review

Trustpilot