Wallair 20100257 In-line Extractor 12V DC 95m³/h 10cm Compact Design

MPN
20100257
Brand
Wallair
EAN-13
4016138071917
Order Code
13-4483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £34.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Wallair 20100257 is an in-line extractor that operates at 12 V DC with an airflow capacity of 95 m³/h and a size of 10 cm. This pipe fan is ideal for ventilation and is commonly used in duct systems where efficient airflow is required. Its compact design makes it well-suited for hobbyist and specialised ventilation applications.
Type In-line extractor
Voltage Not Applicable
Air Flow 95m³/h
Diameter 10cm
Power 4W
Colour White
Current Consumption 300mA
Dimensions (Ø) 10cm
Max. noise generation 41dBA
Max. power consumption 4W
Noise emission (max.) 41dB
Nominal Voltage 12V DC
Operating Voltage voltage12V
Output 95m³/h
Rotational speed 2500 U/min
Suitable for pipe Ø 10cm

Reviews

Be the first to submit a review

Trustpilot