Wallair 20100256 In-line Extractor 230V 180m³/h 12.5cm Compact Design

MPN
20100256
Brand
Wallair
EAN-13
8422248920520
Order Code
13-4482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £29.28 £24.89
10+ £23.72
50+ £23.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Wallair 20100256 in-line extractor is a pipe fan designed for efficient ventilation, operating at 230 V with a capacity of 180 m³/h and a diameter of 12.5 cm. This robust unit is ideal for improving air circulation and ventilation within residential or commercial duct systems. It is typically utilised in areas requiring efficient air movement, such as bathrooms, kitchens, or small workshop spaces.
Type In-line extractor
Voltage 230V
Air Flow 180m³/h
Diameter 11.9cm
Power 20W
Colour White
Current Consumption 70mA
Dimensions (Ø x L) 11.9 cm x 9.7 cm
Length 9.7cm
Max. noise generation 43dBA
Max. power consumption 20W
Noise emission (max.) 43dB
Nominal Voltage 230V
Operating Voltage 230 V/50 Hz
Output 190m³/h
Rotational speed 2100 U/min
Suitable for pipe Ø 12.5cm

Reviews

Be the first to submit a review

Trustpilot