Christmas Opening Hours and Delivery Dates here

WAGO 831-3628 Male MCS-MAXI 8P 7.62mm Angled Solder Pins

Order Code:

57-0116

Brand: WAGO MPN: 831-3628 EAN-13: 4045454002237
  • Quickly find another product in this range by No of Ways Per Row:

Qty Unit Price (Ex VAT)
12+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
504 in stock, despatched in 5 working days

THT male header; 1.0 x 1.2 mm solder pin; angled; 100% protected against mis-mating; Pin spacing 7.62mm; 8-pole; light grey
  • Colour: Light grey
  • Contact material: Cathode copper, tin plated
  • Height (from surface): 14.8mm
  • Width: 63.84mm
  • Depth: 29mm
  • Grid pitch: 7.62mm
  • Number of solder pins: 3/pole
  • Weight: 20.4g
  • Manufacturer Part: 831-3628
Pitch 7.62mm
No of Ways Per Row 8
Current Rating 41A
Colour Light grey
Type MCS-MAXI

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot