Christmas Opening Hours and Delivery Dates here

WAGO 777-641 Multilevel Terminal Block NT/L/PE & N-disconnect Slide Grey 50pk

Order Code:

59-0884

Brand: WAGO MPN: 777-641 EAN-13: 4045454100216

Discontinued


WAGO 777-641 Multilevel Installation Terminal Block nt/l/pe with N-disconnect Slide Link. Colour Grey, 50pcs.
  • Manufacturer part No. 777-641
  • Nominal voltage 250V
  • Nominal current 32A
  • Rated surge voltage 4 kV
  • No. of rows 3
  • Number of pins 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pcs
  • Length 6mm
  • Width 6mm
  • Height 43.5mm
  • Weight 32.018g

You may also like


Trustpilot