Christmas Opening Hours and Delivery Dates here
WAGO 772-269 Module Terminal Hook-up Wire Ribbon Cable 3 Pins Red

WAGO 772-269 Module Terminal Hook-up Wire Ribbon Cable 3 Pins Red

Order Code:

13-4401

Brand: WAGO MPN: 772-269 EAN-13: 4045454599539

Discontinued


The WAGO Module Terminal Hook-up Wire is a Ribbon Cable with a total of 3 pins, available in red. Manufactured by WAGO, this product is ideal for connecting power cables and module terminals. Typical applications include mains sockets, mains outlets, and power plugs.
Type Module terminal
Coding P
Connector Type Adapter, straight
Contact Material Copper alloy
Cores 5
Cross Section 5 x 2.5 mm²
Cross section per core 2.5mm²
Depth 79mm
Factory colour Red
Height 46.5mm
Nominal Current 25A
Nominal Voltage 400V
Number of Pins 3
Total no. of pins 3
Type A Hook-up wire
Type B Ribbon cable
Width 49mm

Trustpilot