Christmas Opening Hours and Delivery Dates here

WAGO 769-203 2-pin Disconnect Carrier Block/Shield Contact/2-jumper Grey 50pk

Order Code:

59-0753

Brand: WAGO MPN: 769-203 EAN-13: 4044918630115

Discontinued


WAGO 769-203 2-pin Disconnect Carrier Terminal Block with shield contact with 2 jumper positions. Complies with EN60715. Colour Grey, 50pcs.
  • Manufacturer part No. 769-203
  • Nominal voltage 250V
  • Nominal current 16A
  • Rated surge voltage 4 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • Colour Grey
  • Contents 50pcs
  • Length 5mm
  • Width 5mm
  • Height 28.5mm
  • Weight 11.567g

You may also like


Trustpilot