Christmas Opening Hours and Delivery Dates here

WAGO 734-242/100-000 Male MCS-MINI 12P 3.81mm Press-in Pins Pk100

Order Code:

57-0111

Brand: WAGO MPN: 734-242/100-000 EAN-13: 4050821340201

Discontinued



  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, length: 10.3mm
  • Dimensions, width: 47.81mm
  • Grid pitch: 3.81mm
  • Number of contacts: 12
  • Type (manufacturer type): 734-242/100-000
  • Weight: 2.456g
Pitch 3.81mm
No of Ways Per Row 12
Type MCS-MINI

You may also like


Trustpilot