Christmas Opening Hours and Delivery Dates here
WAGO 733-168 Female MCS-MICRO 8P 2.5mm Horizontal Mount Polarized Pk200

WAGO 733-168 Female MCS-MICRO 8P 2.5mm Horizontal Mount Polarized Pk200

Order Code:

57-0247

Brand: WAGO MPN: 733-168 EAN-13: 4044918974295

Discontinued



  • Colour: Light grey
  • Number of contacts: 8
  • Type (manufacturer type): 733-168
  • Weight: 1.457g
Pitch 2.5mm
No of Ways Per Row 8
Type MCS-MICRO

You may also like


Trustpilot