Christmas Opening Hours and Delivery Dates here

WAGO 723-605 PCB Spring Connector 7.5mm 12A 5 Pole Male

Order Code:

57-3946

Brand: WAGO MPN: 723-605 EAN-13: 4044918265508

Discontinued


Male PCB spring connector with 5 poles from the MCS MIDI range by WAGO.


  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via CAGE CLAMP® actuation
  • 100% protected against mismating
  • Pitch 7.5mm
  • Current rating 12A
  • Colour: light grey
  • Height 14.3mm
  • Width 38.2mm
  • Depth 27.5mm
  • Manufacturer's part 723-605
Pitch 7.5mm
No of Ways Per Row 12AWG
Current Rating 12A
Mounting Type Pluggable
Mounting Feature PCB
Body Style Horizontal
Series 723

You may also like


Trustpilot