WAGO 221-415-1 221 Connector 5 Pins Transparent/Orange Slim Design

Image Representative of Range

WAGO 221-415-1 221 Connector 5 Pins Transparent/Orange Slim Design

Standard range
Order Code:

13-4321

Brand: WAGO MPN: 221-415-1 EAN-13: 2050002080829
Qty Unit Price (Ex VAT)
1+ £0.786
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,398 in stock, despatched in 4 working days

The WAGO 221-415-1 connector features a transparent and orange design with a flexible wire range of 0.14-4 mm² and a fixed range of 0.2-4 mm². Manufactured by WAGO, it is ideal for quick and easy wire connections with five pins per connector. Commonly used in electrical installations, this connector meets EU terminal standards and ensures secure and reliable connections.
Type Connector clip
AWG 24 - 12
Connection Pull spring
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W) 18.6 mm x 29.9 mm
Insulation material Plastic
Length 18.6mm
Nominal current 32A
Nominal current - rounded value 32A
Nominal voltage 450V
Number of pins 5
Series 221
Stripping length 11mm
Temperature range up to +105°C
Width 29.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot