WAGO 221-413-1 221 Connector Clip 3 Pins 0.14-4mm² Transparent/Orange

Image Representative of Range

WAGO 221-413-1 221 Connector Clip 3 Pins 0.14-4mm² Transparent/Orange

Standard range
Order Code:

13-4320

Brand: WAGO MPN: 221-413-1 EAN-13: 2050002080812
Qty Unit Price (Ex VAT)
1+ £0.504
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10,544 in stock, despatched in 4 working days

The WAGO 221-413-1 connector is a transparent, orange, 3-pin terminal designed for flexible cables ranging from 0.14-4 mm² and fixed cables from 0.2-4 mm². Manufactured by WAGO, this connector is ideal for quick and secure installations in electrical circuits, ensuring reliable connections. It's commonly used in residential and commercial wiring applications complying with EU standards.
Type Connector clip
AWG 24 - 12
Connection Pull spring
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W) 18.6 mm x 18.7 mm
Insulation material Plastic
Length 18.6mm
Nominal current 32A
Nominal current - rounded value 32A
Nominal voltage 450V
Number of pins 3
Series 221
Stripping length 11mm
Temperature range up to +105°C
Width 18.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot