WAGO 221-412-1 221 Connector 2 Pins 0.14-4mm² Transparent/Orange Slim

Image Representative of Range

WAGO 221-412-1 221 Connector 2 Pins 0.14-4mm² Transparent/Orange Slim

Standard range
Order Code:

13-4319

Brand: WAGO MPN: 221-412-1 EAN-13: 2050002080805
Qty Unit Price (Ex VAT)
10+ £0.403
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8,829 in stock, despatched in 4 working days

The WAGO 221-412-1 connector, a transparent terminal clip, features two pins and accommodates flexible wires from 0.14-4 mm² and fixed wires from 0.2-4 mm². Manufactured by WAGO, this orange connector is designed for quick and easy wire termination. It is commonly used in electrical installations throughout Europe, adhering to EU terminal standards.
Type Connector clip
AWG 24 - 12
Connection Pull spring
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W) 18.6 mm x 13.1 mm
Insulation material Plastic
Length 18.6mm
Nominal current 32A
Nominal current - rounded value 32A
Nominal voltage 450V
Number of pins 2
RoHS-compliant Yes
Series 221
Stripping length 11mm
Temperature range up to +105°C
Width 13.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot