Christmas Opening Hours and Delivery Dates here

WAGO 2060-902 Board-to-Board Connection Link 2 Pole White Tape & Reel

Order Code:

21-6198

Brand: WAGO MPN: 2060-902

Discontinued


Connecting links for WAGO 2060 series surface mount terminal blocks with push-buttons.


  • 2-pole
  • Pin spacing 4mm
  • Connecting link simplifies LED circuit board assembly
  • Easy push-in termination and disconnection without push button actuation
  • For board-to-board connections using 2060 series terminal blocks
  • Eliminates manual wiring between boards or LED modules
  • WAGO type 2060-902
No. of Ways 2
Wire Termination Push-in
Current Rating 9A
Body Style Connection link
Series 2060

Trustpilot