Christmas Opening Hours and Delivery Dates here

WAGO 2022-102/000-016 2p 1 Cond F Plug for Carrier Grn-ylw AWG 22-12 200pk

Order Code:

58-6705

Brand: WAGO MPN: 2022-102/000-016 EAN-13: 4045454705589

Discontinued


WAGO 2022-102/000-016 2-pole 1 conductor female plug for carrier terminal blocks, colour - green-yellow. For wire sizes AWG 22-12. Pack size 200.
  • Colour: Green-yellow
  • Content: 200 pc(s)
  • Dimensions, height: 40.5mm
  • Dimensions, length: 10.4mm
  • Manufacturer part No.: 2022-102/000-016
  • Type (manufacturer type): 2022-102/000-016
  • Weight: 6.8g

You may also like


Trustpilot