WAGO 2002 Series Double Deck 4 Conductor Through/Through Terminal Blocks

WAGO Brand: WAGO

WAGO DIN Rail Double DeckTerminal Blocks, 5.2mm 24A are 4-conductor double deck terminal blocks.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal blocks are up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.

  • Grey colour
  • Front-entry wiring
  • CAGE CLAMP®S Connection
  • 52.5 x 5.2 x 104.8mm (H x W x D)
  • Description Image Product Buy Pricing (Ex VAT) Width Current Rating Gross weight incl. packing Height in mm Packaging Height inch Height mm Length in mm Packaging Product Main Function Total number of terminal points Weight Width in mm Packaging Voltage Rating Wire Gauge Wire Gauge (AWG) Type No. of Ways Termination Base Unit of Measure Category Color
    WAGO 2002-2401 L/L Double Deck 4 Conductor Through/Through Terminal Block Grey
    WAGO 2002-2401 L/L Double Deck 4 Conductor Through/Through Terminal Block Grey
    Standard range
    Order code: 50-8550
    MPN: 2002-2401

    Order in multiples of 50


    Available to back orderBack-order availability date - 24/03/2026
    50+ £3.22
    Price per unit Ex VAT
    0.871 65 4.138 inches 105.1 mm 285 Double-deck terminal block;Through terminal block 8 15.759 g 130 Terminal block 4 Push-in Cage clamp PCE Rail-Mount Terminal Blocks gray
    WAGO 2002-2402 N/N Double Deck 4 Conductor Through/Through Terminal Block Grey
    WAGO 2002-2402 N/N Double Deck 4 Conductor Through/Through Terminal Block Grey
    Extended range
    Order code: 50-8551
    MPN: 2002-2402

    Order in multiples of 50


    Available to back orderBack-order availability date - 01/05/2026
    50+ £2.96
    100+ £2.75
    250+ £2.52
    Price per unit Ex VAT
    0.872 65 4.138 inches 105.1 mm 285 Double-deck terminal block;Through terminal block 8 15.759 g 130 Terminal block 4 Push-in Cage clamp PCE Rail-Mount Terminal Blocks gray
    WAGO 2002-1441 2 Potential Terminal Block Grey mm²4 100pk
    WAGO 2002-1441 2 Potential Terminal Block Grey mm²4 100pk
    Extended range
    Order code: 58-6957
    MPN: 2002-1441

    Available to back orderBack-order availability date - 01/05/2026
    1+ £97.14
    5+ £88.33
    Price per unit Ex VAT
    5.2mm 24A 0.797 45 2.752 inches 69.9 mm 221 Double potential terminal block 4 7.720 g 94 800V 4mm² 22 to 12AWG Terminal block 4 Push-in Cage clamp PCE Rail-Mount Terminal Blocks gray
    50-8550
    ColourGrey
    Connection cross-section (fixed)0.25-4mm²
    Connection cross-section (flexible)0.25-2.5mm²
    Manufacturer part no.2002-2401
    Nominal current24A (28A for flexible conductors)
    SpecificationL/L
    Width5.2mm
    50-8551
    ColourGrey
    Connection cross-section (fixed)0.25-4mm²
    Connection cross-section (flexible)0.25-2.5mm²
    Manufacturer part no.2002-2402
    Nominal current24A (28A for flexible conductors)
    SpecificationN/L
    Width5.2mm


    Trustpilot