WAGO 2-pin Diode Carrier Terminal Block 769 Series

WAGO Brand: WAGO
  • AWG max. 12
  • AWG min. 28
  • Colour Grey
  • Height 28.5mm
  • Length 5mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • No. of rows 1
  • Nominal current 0.5A
  • Nominal voltage 250V
  • Number of pins 2
  • Pins per row 2
  • Width 5mm
Description Image Product Buy Pricing (Ex VAT)
WAGO 769-228/281-410 2-pin Diode Carrier Terminal Block Left Anode Grey
WAGO 769-228/281-410 2-pin Diode Carrier Terminal Block Left Anode Grey
Standard range
Order code: 59-0947
MPN: 769-228/281-410

Order in multiples of 100


400 in stock, despatched in 5 working days
100+ £2.72
Price per unit Ex VAT
WAGO 769-208/281-410 2-pin Diode Carrier Block & 2 Jumper Pos. Grey
WAGO 769-208/281-410 2-pin Diode Carrier Block & 2 Jumper Pos. Grey
Standard range
Order code: 59-1078
MPN: 769-208/281-410

Order in multiples of 50


1,050 in stock, despatched in 5 working days
50+ £2.90
Price per unit Ex VAT
WAGO 769-208/281-411 2-pin Diode Carrier Block & 2 Jumper Pos. Grey
WAGO 769-208/281-411 2-pin Diode Carrier Block & 2 Jumper Pos. Grey
Standard range
Order code: 59-1079
MPN: 769-208/281-411

Order in multiples of 50


300 in stock, despatched in 5 working days
50+ £2.90
Price per unit Ex VAT


Trustpilot